SKF 62211-2RS1 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 585-851
- Mfr. Part No.:
- 62211-2RS1
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£607.19
(exc. VAT)
£728.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £607.19 | £60.719 |
*price indicative
- RS Stock No.:
- 585-851
- Mfr. Part No.:
- 62211-2RS1
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 29kN | |
| Dynamic Load Rating | 43.6kN | |
| Bore Type | Cylindrical | |
| Series | 62211-2RS1 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 29kN | ||
Dynamic Load Rating 43.6kN | ||
Bore Type Cylindrical | ||
Series 62211-2RS1 | ||
Standards/Approvals RoHS | ||
Limiting Speed 4300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Single row deep groove ball bearing is engineered for dependable performance and longevity. This essential component is designed to efficiently handle radial and axial loads in both directions, showcasing its versatility across various applications. Built with precision and quality in mind, this bearing ensures low friction and minimal noise, enhancing the overall reliability of your machinery. Its resilient seals effectively prevent contamination, ensuring smooth operation even in challenging environments. This offering is ideal for industries ranging from automotive to manufacturing, promoting sustained productivity without compromising performance.
Designed for high performance with low friction
Versatile for handling diverse operational loads
Resilient seals protect against contaminants
Ideal for sustained mechanical reliability
Promotes operational efficiency in various applications
Engineered for longevity in demanding environments
Related links
- SKF 4211 ATN9 2 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NSK 6211DDU 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SNR 6211ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211L1C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SNR 6211ZZ 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211ZZC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD


