NTN 6211L1C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- RS Stock No.:
- 704-352
- Mfr. Part No.:
- 6211L1C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£264.95
(exc. VAT)
£317.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £264.95 |
*price indicative
- RS Stock No.:
- 704-352
- Mfr. Part No.:
- 6211L1C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 48kN | |
| Series | 6211L1C3 | |
| Bore Type | Cylindrical | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 48kN | ||
Series 6211L1C3 | ||
Bore Type Cylindrical | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly engineered to deliver reliable rotational performance in various machinery applications. Designed with a machined cage for optimal support, this bearing ensures smooth movement and minimal friction, making it Ideal for radial contact operations. With a robust internal diameter of 55 mm and an external diameter of 100 mm, it accommodates standard shaft sizes while the precision construction guarantees durability. This product combines versatility and efficiency, making it essential for industries requiring high-performance motion control. With its significant load capacity and operational temperature ranges, this bearing stands as a dependable choice for manufacturers seeking quality and longevity in their equipment.
Radial contact design enhances load-bearing capabilities
Machined cage facilitates efficient motion and reduces wear
Dynamic load rating of 48000000 mN assures high performance under stress
Static load rating of 29200000 mN provides stability for stationary loads
Fatigue limit load of 1330000 mN ensures longevity under cyclic loading
Operating temperature tolerance from -40 °C to 120 °C allows for versatility across varying environments
Compact design reduces space requirements while maintaining robustness
Min shoulder diameter compatibility ensures proper fitting for various applications
Related links
- NTN 6211LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211ZZC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NTN 6211C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SKF 4211 ATN9 2 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- NSK 6211DDU 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SNR 6211ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SKF 62211-2RS1 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- SNR 6211ZZ 1 Row Deep Groove Ball Bearing - 55 mm ID, 100 mm OD

