NTN 6211LLBCM/5K 1 Row Ball Bearing - 55 mm ID, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£49.83

(exc. VAT)

£59.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.83

*price indicative

RS Stock No.:
704-354
Mfr. Part No.:
6211LLBCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

55mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

21mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

29.2kN

Internal Clearance

CM

Dynamic Load Rating

48kN

Series

6211

Bore Type

Round

Limiting Speed

6400rpm

Flange Outside Diameter

100mm

Race Type

Plain

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered to deliver exceptional performance in a wide array of applications. Designed with a pressed steel cage and non-contact Seals on both sides, this bearing ensures smooth operation and prolonged lifespan. With its robust internal and external diameter specifications, it accommodates various operational requirements while maintaining reliAbility. The product is suitable for diverse environments, making it an Ideal choice for industries requiring high dynamic load capacities and stringent performance standards. Its Ability to function effectively within outlined temperature ranges further underscores its versatility and resilience.

Internal diameter of 55 mm enables compatibility with a range of assemblies

External diameter of 100 mm supports efficient load distribution

Width of 21 mm helps maintain structural integrity during operation

Mass of 0.601 kg balances weight and durability for optimal performance

Dynamic load capacity of 48000000 mN ensures reliability under heavy loads

Static load capacity of 29200000 mN provides stability in stationary applications

Fatigue limit load of 2290000 mN enhances longevity under cyclic loading

Grease lubrication limit speed of 38400 °/s permits high operational speeds

Min operating temperature of 248.15 °K allows functionality in cooler environments

Max operating temperature of 383.15 °K ensures resilience in harsh conditions

Shallower radii promote enhanced compatibility with various housings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy