SNR 6211F600 1 Row Ball Bearing - 55 mm ID, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£71.95

(exc. VAT)

£86.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.95

*price indicative

RS Stock No.:
705-617
Mfr. Part No.:
6211F600
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

100mm

Race Width

21mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

29300N

Internal Clearance

C5

Bore Type

Round

Series

6211F

Limiting Speed

60rpm

Bearing Type

Ball

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR single row deep groove ball bearing is engineered for high performance and reliability in demanding applications. Designed with a pressed steel cage, this bearing ensures smooth and efficient operation at temperatures up to 350°C. Ideal for a variety of engineering scenarios, it features precise construction that includes both a 55 mm internal diameter and a 100 mm external diameter. With a static load capacity of 29,300,000 mN and enhanced radial clearance, this bearing is suitable for various industrial applications, driving optimal performance and durability. Its robust design makes it an indispensable component for reliable machinery operation.

Compact design facilitates easy integration into existing systems

High-temperature capability ensures functionality in extreme conditions

Min fillet radius of 1.5 mm promotes effective load distribution

Static load capacity supports robust performance under heavy loads

Mechanical limit speed of 360 °/s maximises operational efficiency

Min operating temperature of 233.15 °K ensures performance in low-temperature environments

Multiple bearing frequencies facilitate precise operational tuning and monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy