SNR 5211EEG15 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width

Image representative of range

Subtotal (1 unit)*

£128.04

(exc. VAT)

£153.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£128.04

*price indicative

RS Stock No.:
706-627
Mfr. Part No.:
5211EEG15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

55mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

100mm

Race Width

33.3mm

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

49.4kN

Contact Angle

25°

Dynamic Load Rating

55.5kN

Series

521

Bore Type

Round

Limiting Speed

4200rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing is engineered for reliable and efficient performance in various applications, offering superior load support and durability. Designed with an internal diameter of 55 mm and an external diameter of 100 mm, this bearing is ideally suited for high-speed and high-load environments. Its precision design ensures optimal contact angles and radial clearance, enabling smooth operation in demanding conditions.

Manufactured with a contact angle of 25° to facilitate optimal load distribution

Radial clearance class CN ensures a proper fit for reliable performance

Durable construction with a mass of 0.876 kg for robust applications

Designed for a wide temperature range, ensuring reliable function in diverse environments

Featuring a dynamic load rating of 55,500,000 mN for exceptional performance under stress

Limited mechanical speed rating of 25,200 °/s supports high rotational speeds

Min and max shoulder diameters provide versatility in various assembly options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy