SNR 3211A 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- RS Stock No.:
- 705-588
- Mfr. Part No.:
- 3211A
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£106.60
(exc. VAT)
£127.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.60 |
*price indicative
- RS Stock No.:
- 705-588
- Mfr. Part No.:
- 3211A
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 33.3mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 49.4kN | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 55.5kN | |
| Bore Type | Round | |
| Series | 321 | |
| Limiting Speed | 6400rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 33.3mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 49.4kN | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Dynamic Load Rating 55.5kN | ||
Bore Type Round | ||
Series 321 | ||
Limiting Speed 6400rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is engineered for high precision and robust performance in demanding applications. Featuring a polyamide cage and designed for both durability and efficiency, this bearing is Ideal for industries that require reliable rotational support. With an internal diameter of 55 mm and an external diameter of 100 mm, it effectively accommodates various load conditions. Its standout performance attributes include a dynamic load capacity of 55,500,000 mN and a static load capacity of 49,400,000 mN, making it suitable for high-speed rotations.
Dynamic and static load capacities provide exceptional strength
Reference thermal speed allows for safe operation at high RPM
Designed for a wide operating temperature range ensures stability
Compact dimensions allow for space-saving installations
Min shoulder diameter and max shoulder diameter facilitate precise fit and alignment
Related links
- SNR 5211EEG15 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SNR 3211AC3 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SNR 5211ZZG15 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- SKF 3211 ATN9 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- NTN 7211 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- NTN 7211B 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width

