SNR 6204HT200ZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£26.52

(exc. VAT)

£31.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.52

*price indicative

RS Stock No.:
705-600
Mfr. Part No.:
6204HT200ZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Cage Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C4

Static Load Rating

6600N

Dynamic Load Rating

13500N

Bore Type

Round

Series

6204H

Limiting Speed

7100rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for high precision and reliability in demanding applications. Designed to operate efficiently in temperatures up to 200°C, this bearing features a pressed steel cage and shields on both sides to provide optimum sealing and protection against contaminants. Its robust internal structure supports substantial radial loads, making it Ideal for various industrial applications. With a Compact design that facilitates easy installation and maintenance, this bearing ensures longevity and consistent performance even under extreme operational conditions.

Radial contact design enhances load capacity for better performance

Internal diameter of 20 mm and external diameter of 47 mm ensure compatibility with numerous setups

Mass of 0.107 kg allows for lightweight applications without compromising strength

Dynamic load capacity of 13,500,000 mN supports rigorous operational demands

Static load capacity of 6,600,000 mN makes it suitable for heavy-duty applications

Fatigue limit load of 300,000 mN ensures durability over time

Mechanical limit speed reaching 42,600 °/s maximises operational efficiency

Minimum operating temperature of 233.15 °K provides adaptability in low-temperature environments

Maximum operating temperature of 473.15 °K expands its usability across various conditions

Features a min fillet radius of 1 mm, optimising fit and performance in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy