SNR 6204C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 700-450
- Mfr. Part No.:
- 6204C3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£4.32
(exc. VAT)
£5.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.32 |
*price indicative
- RS Stock No.:
- 700-450
- Mfr. Part No.:
- 6204C3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 6700N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14.4kN | |
| Series | 620 | |
| Bore Type | Round | |
| Limiting Speed | 4167rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 6700N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14.4kN | ||
Series 620 | ||
Bore Type Round | ||
Limiting Speed 4167rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Deep Groove Ball Bearing is designed to provide efficient and high-performance functionality in various applications. This bearing features an internal diameter of 20 mm and an external diameter of 47 mm, ensuring a precision fit for smooth rotation. Engineered with a pressed steel cage and a Deep Groove design, it accommodates radial loads while maintaining reliability under dynamic conditions. With a mass of 0.106 kg, this component is lightweight yet robust, easily integrating into assemblies where space and weight are critical considerations.
Fatigue limit load of 505,000 mN, promoting long-lasting durability
Efficient with a coefficient of friction of 13.2, optimising energy use
Oil lubrication limit speed of 108,000 °/s for enhanced operational efficiency
Grease lubrication limit speed of 96,000 °/s, suitable for varied lubrication needs
Operating temperature range from -40 °C to 120 °C for versatile applications
Minimum shoulder diameter of 25 mm to ensure proper fitment
Related links
- SNR 6204HT200ZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204FT150ZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204HVZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204F600 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204LT 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204ZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204ZZC3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204HT200 1 Row Ball Bearing - 20 mm ID, 47 mm OD

