SNR 6204F604 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 705-596
- Mfr. Part No.:
- 6204F604
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£28.23
(exc. VAT)
£33.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.23 |
*price indicative
- RS Stock No.:
- 705-596
- Mfr. Part No.:
- 6204F604
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 6600N | |
| Internal Clearance | C5 | |
| Bore Type | Round | |
| Series | 6204F | |
| Limiting Speed | 130rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 6600N | ||
Internal Clearance C5 | ||
Bore Type Round | ||
Series 6204F | ||
Limiting Speed 130rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR single row deep groove ball bearing is engineered for high-performance applications where reliability is paramount. This bearing features a sturdy pressed steel cage and is designed for radial contact. With an impressive operating temperature range, it is suitable for extreme environments, supporting operations up to 350°C. Its precision construction ensures minimal friction, making it an Ideal choice for various industrial and mechanical uses. The internal diameter of 20 mm and external diameter of 47 mm highlight its versatility, while the high static load capacity ensures its suitability for demanding setups. Trust in this bearing for optimal performance and durability in any application.
Crafted with a pressed steel cage for added strength
Operates reliably at high temperatures up to 350°C
Designed with a static load capacity of 6600000 mN for robust performance
Features radial clearance class exceeding C5 for enhanced reliability
Low mass of 0.104 kg ensures efficient operation and installation
Includes precision dimensions for seamless integration into machinery
Suitable for applications requiring minimal friction and high durability
Versatile design applicable across various industrial sectors
Related links
- SNR 6204HT200ZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204FT150ZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204HVZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204F600 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204LT 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204ZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204ZZC3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204HT200 1 Row Ball Bearing - 20 mm ID, 47 mm OD

