SNR 6204FT150ZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£13.75

(exc. VAT)

£16.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.75

*price indicative

RS Stock No.:
705-598
Mfr. Part No.:
6204FT150ZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Cage Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

6600N

Internal Clearance

C3

Dynamic Load Rating

13500N

Bore Type

Round

Series

6204F

Limiting Speed

15000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is an Ideal solution for ensuring smooth and reliable performance in various applications. Designed for durability, this bearing features a pressed steel cage and shields on both sides, making it suitable for environments with temperatures up to 150°C. With its high radial load capacity and precision engineering, it delivers exceptional performance, catering to a wide range of industrial requirements. This bearing is not only robust but also meticulously crafted to provide a balance between efficiency and reliability, making it a trusted choice for engineers and maintenance professionals.

Mass of 0.107 kg contributes to lightweight assembly

Radial clearance class C3 ensures optimal performance

Dynamic load capacity of 13,500,000 mN facilitates robust operation

Coefficient of friction at 13.1 aids in smooth rotation

Mechanical limit speed reaches 90,000 °/s for high-speed applications

Minimum operating temperature recorded at 243.15 °K for harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy