SNR 62204EEC3 1 Row Ball Bearing - 20 mm ID, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£22.52

(exc. VAT)

£27.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.52

*price indicative

RS Stock No.:
704-895
Mfr. Part No.:
62204EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

18mm

Cage Material

Pressed Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

6.6kN

Internal Clearance

C3

Dynamic Load Rating

13.5kN

Series

6220

Limiting Speed

11000rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Single Row Deep Groove Ball Bearing is expertly designed to offer reliability and durability in various applications. With its pressed steel cage and contact Seals on both sides, this bearing effectively shields against contaminants, ensuring consistent performance even in challenging environments. Its robust design supports both radial and axial loads, making it suitable for diverse machinery and equipment. The bearing features precise internal and external diameters, enabling easy integration into existing setups, enhancing functionality without compromising efficiency. Users can rely on this bearing for smooth operation and extended service life, making it a smart choice for industrial applications.

Pressed steel cage structure enhances strength and durability

Sealed on both sides to protect against dirt and moisture ingress

Designed to accommodate both radial and axial loads efficiently

Compact internal and external diameters allow for easy fitting into machinery

Radial clearance class C3 optimises performance under load

Fatigue limit load ensures longevity in high-usage scenarios

Minimal operating temperature range for versatile application use

Mechanical limit speed supports high-speed applications safely

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy