SNR 6204F600 1 Row Ball Bearing - 20 mm ID, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£24.61

(exc. VAT)

£29.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.61

*price indicative

RS Stock No.:
705-595
Mfr. Part No.:
6204F600
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

66kN

Internal Clearance

C5

Bore Type

Round

Series

6204F

Limiting Speed

130rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is designed to deliver exceptional performance in various radial load applications with a maximum temperature tolerance of up to 350°C. This bearing, featuring a pressed steel cage, ensures effective operation under rigorous conditions, providing enhanced durability and reliability. Ideal for use in a variety of machinery, it boasts a Compact design that optimises space without compromising on strength. The innovative engineering allows for smooth rotational movement, ensuring efficient energy use, making it a VITAL component for both industrial and commercial applications.

A bearing width of 14 mm optimises space while providing substantial load-carrying capacity

Static load capacity of 6,600,000 mN enhances durability in high-load environments

Coefficients of 13.1 facilitate effective cushioning against vibrations

Max mechanical limit speed of 780 °/s ensures smooth operational performance

Minimum operating temperature of 233.15 °K and maximum of 623.15 °K for versatility in varying conditions

Includes calculated bearing frequencies for enhanced reliability and performance predictions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy