NTN 2312SK 60 mm ID 2 Row Ball Bearing -, 130 mm OD

Image representative of range

Subtotal (1 unit)*

£186.56

(exc. VAT)

£223.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£186.56

*price indicative

RS Stock No.:
705-564
Mfr. Part No.:
2312SK
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

60mm

Outside Diameter

130mm

Race Width

46mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

28.3kN

Internal Clearance

CN

Dynamic Load Rating

88.5kN

Bore Type

Tapered

Series

23 Series

Limiting Speed

5300rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is engineered for optimal performance in various applications. Designed with a pressed steel cage and tapered bore, this bearing ensures smooth operation and self-alignment, accommodating shaft misalignment. With an internal diameter of 60 mm and an external diameter of 130 mm, it strikes a perfect balance between robustness and efficiency. This bearing is suitable for both dynamic and static loading conditions, boasting exceptional load capacities and performance at high speeds, making it Ideal for demanding environments. Its construction supports versatile installations, ensuring longevity and reliability in service.

Self-aligning design simplifies installation and operates smoothly even with misalignment

Pressed steel cage provides durability and enhances performance under varying conditions

Tapered bore allows for easy mounting on tapered shafts improving adaptability

Dynamic load capacity of 88500000 mN ensures reliability for heavy-duty applications

Static load capacity of 28300000 mN caters to robust stationary performance

Fatigue limit load of 1200000 mN enhances operational safety over extended use

Wide operating temperature range from -20 °C to 120 °C supports diverse environmental needs

Min shoulder diameter options promote flexibility for multiple fitting requirements

Low maintenance design reduces downtime optimising operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy