NTN 1312SC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 700-352
- Mfr. Part No.:
- 1312SC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£128.49
(exc. VAT)
£154.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.49 |
*price indicative
- RS Stock No.:
- 700-352
- Mfr. Part No.:
- 1312SC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 20.8kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 57.5kN | |
| Series | 13 Series | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 20.8kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 57.5kN | ||
Series 13 Series | ||
Limiting Speed 5600rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for optimal performance in demanding mechanical applications. Designed to accommodate misalignment, this bearing features a robust pressed steel cage and an open design, allowing for efficient operation in varying conditions. With a dynamic load capacity of 57,500,000 mN and a static load capacity of 20,800,000 mN, it ensures reliability and longevity. Weighing in at 2 kg, this bearing is Compact yet powerful, making it an Ideal choice for various machinery requiring superior load handling and durability. This products precise dimensions, which include a 60 mm internal diameter and a 130 mm external diameter, support seamless integration into existing setups while maintaining exceptional performance metrics.
Robust pressed steel cage enhancing durability and performance
Self aligning design effectively accommodates misalignment
Dynamic load capacity of 57500000 mN ensures reliability under heavy loads
Compact weight of 2 kg allows for versatile applications
Designed with an internal diameter of 60 mm and an external diameter of 130 mm for easy fitting
Open design facilitates lubrication and cooling promoting longevity
Radial clearance class C3 ensures optimal performance in various operations
Wide temperature tolerance with a minimum operating temperature of 253.15 °K and a maximum of 393.15 °K
Related links
- NTN 2312SKC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2312SC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1312SKC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2312SK 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2312S 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1312S 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1312SK 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- NSK 2312J 60 mm ID 2 Row Ball Bearing -, 130 mm OD

