NTN 1312S 60 mm ID 2 Row Ball Bearing -, 130 mm OD

Image representative of range

Subtotal (1 unit)*

£122.37

(exc. VAT)

£146.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.37

*price indicative

RS Stock No.:
700-351
Mfr. Part No.:
1312S
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

31mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

20.8kN

Dynamic Load Rating

57.5kN

Series

13 Series

Limiting Speed

5600rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is engineered for optimal performance in a variety of applications. Designed with a pressed steel cage and an open style, this bearing is perfect for managing misalignment and ensuring smooth rotational motion. Its robust construction supports radial loads while maintaining a tension-free operation, Ideal for equipment and machinery that require reliable utilisation under dynamic conditions. This bearing’s precision engineering provides a balance of low friction and exceptional load-bearing capabilities, making it a dependable choice for both industrial and commercial use.

Robust double-row design enhances load distribution for extended service life

Self-aligning feature compensates for misalignment ensuring consistent performance

Open style permits easy access for lubrication promoting smoother operation

Pressed steel cage construction offers a lightweight yet Durable solution

Internal diameter of 60 mm and external diameter of 130 mm suit a variety of applications

Dynamic load capacity of 57500000 mN ensures reliability under various working conditions

Fatigue limit load of 510000 mN allows for prolonged operational efficiency

Min operating temperature of -20°C and max of 120°C support diverse environment applications

Oil lubrication limit speed of 33600 °/s maximises performance efficiency

Grease lubrication limit speed of 27000 °/s offers flexibility based on user needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy