NSK 2312J 60 mm ID 2 Row Ball Bearing -, 130 mm OD

Image representative of range

Subtotal (1 unit)*

£103.25

(exc. VAT)

£123.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.25

*price indicative

RS Stock No.:
642-466
Mfr. Part No.:
2312J
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

46mm

Cage Material

Pressed Steel

Number of Rows

2

Static Load Rating

28.3kN

Dynamic Load Rating

97kN

Bore Type

Cylindrical

Limiting Speed

5300rpm

Race Type

Plain

Bearing Type

Self-Aligning

Flange Outside Diameter

130mm

Non Compliant

COO (Country of Origin):
JP
The NSK Self Aligning Ball Bearing is engineered to provide exceptional performance in various applications. Designed to accommodate misalignment, this bearing excel in situations with shaft deflections. With a bore diameter of 60 mm and an outside diameter of 130 mm, it ensure a secure fit in your machinery. Each unit incorporates precise engineering, featuring a chamfer dimension that enhances installation versatility. Ideal for operations requiring reliable load handling, the self-aligning ball bearing is your go-to solution for maintaining optimal efficiency.

Features precision engineering to reduce friction and enhance durability

Supports Basic dynamic loads of up to 97000 N for improved performance

Accommodates misalignment ensuring longer service life and reliability

Capable of handling speeds of 4300 min-1 with grease lubrication

Offers a maximum oil-bath speed of 5300 min-1 for enhanced performance

Designed with Advanced axial load factors for optimal load distribution

Incorporates chamfer dimensions promoting easy installation and alignment

Comprises a low radial load for improved bearing life and efficiency

Features a mass of approximately 2.49 kg balancing strength and weight

Manufactured by NSK ensuring quality and innovation in every unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy