SKF 2312 60 mm ID 2 Row Ball Bearing -, 130 mm OD

Subtotal (1 unit)*

£264.15

(exc. VAT)

£316.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£264.15

*price indicative

RS Stock No.:
461-192
Mfr. Part No.:
2312
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

46mm

Ball Material

Bearing Steel

Cage Material

Sheet Metal

Number of Rows

2

Internal Clearance

CN

Static Load Rating

28.5kN

Dynamic Load Rating

87.1kN

Series

2312

Standards/Approvals

RoHS

Bore Type

Cylindrical

Limiting Speed

7000rpm

Flange Outside Diameter

130mm

Bearing Type

Self-aligning Ball Bearing

COO (Country of Origin):
MY

Rupali


The SKF Self aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.

Accommodate static and dynamic misalignment

Excellent high speed performance

Excellent light load performance

Low friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy