SKF 2312 M/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 461-500
- Mfr. Part No.:
- 2312 M/C3
- Brand:
- SKF
Subtotal (1 unit)*
£690.39
(exc. VAT)
£828.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £690.39 |
*price indicative
- RS Stock No.:
- 461-500
- Mfr. Part No.:
- 2312 M/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 46mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 28.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 87.1kN | |
| Series | 2312 M/C3 | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 46mm | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 28.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 87.1kN | ||
Series 2312 M/C3 | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 7000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 130mm | ||
- COO (Country of Origin):
- MY
Rupali
The SKF Self aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2312/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2312 K/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2312 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2312 K 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1312 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1312 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF NU 2312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 2312 ECML/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD


