SKF 1312 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD

Subtotal (1 unit)*

£159.45

(exc. VAT)

£191.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.45

*price indicative

RS Stock No.:
461-093
Mfr. Part No.:
1312 EKTN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

31mm

Cage Material

Non-Metallic

Ball Material

Bearing Steel

Number of Rows

2

Static Load Rating

22kN

Internal Clearance

C3

Dynamic Load Rating

58.5kN

Bore Type

Tapered 1:12

Standards/Approvals

RoHS

Series

1312 EKTN9/C3

Limiting Speed

6300rpm

Flange Outside Diameter

130mm

Bearing Type

Self-aligning Ball Bearing

Rupali


The SKF Self aligning ball bearings, with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.

Ease of mounting via adapter sleeves or withdrawal sleeves

Accommodate static and dynamic misalignment

Excellent high speed performance

Excellent light load performance

Low friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy