SKF 1312 ETN9 60 mm ID 2 Row Self-Aligning Ball Bearing -, 130 mm OD

Subtotal (1 unit)*

£157.87

(exc. VAT)

£189.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.87

*price indicative

RS Stock No.:
461-457
Mfr. Part No.:
1312 ETN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60 mm

Product Type

Self-Aligning Ball Bearing

Outside Diameter

130 mm

Race Width

31mm

Cage Material

Non-Metallic

Ball Material

Bearing Steel

Number of Rows

2

Internal Clearance

CN

Static Load Rating

22kN

Dynamic Load Rating

58.5kN

Series

1312 ETN9

Bore Type

Cylindrical

Standards/Approvals

RoHS

Limiting Speed

6300rpm

Bearing Type

Self-aligning Ball Bearing

Flange Outside Diameter

130mm

Rupali


The SKF Self aligning bearing is designed to simplify installation and enhance performance in various applications. This innovative product features a unique structure that allows for angular misalignment, making it an ideal choice for operating under less than ideal alignment conditions. With a focus on reliability and efficiency, this bearing is engineered to withstand demanding conditions while providing optimal functionality. Its robust design ensures longevity, reducing maintenance requirements and downtime. The 1312 ETN9 is suitable for use in high speed applications and can accommodate heavy radial loads, making it a versatile addition to your machinery or equipment. Overall, this self aligning bearing exemplifies quality and precision, ensuring top tier performance in your operations.

Self aligning feature enhances functionality in misaligned applications

High speed capabilities cater to a wide range of operational demands

Robust construction ensures durability and long lasting performance

Designed to handle heavy radial loads efficiently

Minimises the chances of premature failure due to misalignment

Reduced maintenance needs save time and operational costs

Related links