SKF 2212 ETN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 587-260
- Mfr. Part No.:
- 2212 ETN9
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£753.46
(exc. VAT)
£904.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £753.46 | £75.346 |
*price indicative
- RS Stock No.:
- 587-260
- Mfr. Part No.:
- 2212 ETN9
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60 mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110 mm | |
| Race Width | 28mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 17kN | |
| Dynamic Load Rating | 48.8kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Tapered | |
| Series | 2212 ETN9 | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60 mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110 mm | ||
Race Width 28mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 17kN | ||
Dynamic Load Rating 48.8kN | ||
Standards/Approvals RoHS | ||
Bore Type Tapered | ||
Series 2212 ETN9 | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2212 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 ETN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 EKTN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- FAG 2212-2RS-TVH 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 ETN9/C3 60 mm ID 2 Row Self-Aligning Ball Bearing -, 110 mm OD
- SKF 1312 ETN9 60 mm ID 2 Row Self-Aligning Ball Bearing -, 130 mm OD
- SKF 1212 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD


