NTN 2312S 60 mm ID 2 Row Ball Bearing -, 130 mm OD

Image representative of range

Subtotal (1 unit)*

£179.17

(exc. VAT)

£215.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.17

*price indicative

RS Stock No.:
705-562
Mfr. Part No.:
2312S
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

46mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

28.3kN

Internal Clearance

CN

Dynamic Load Rating

88.5kN

Series

23 Series

Limiting Speed

5300rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearings are designed to ensure exceptional performance in a variety of applications. With a robust pressed steel cage and open design, these bearings facilitate smooth operation while accommodating misalignment. The internal diameter measures 60 mm and the external diameter is 130 mm, providing optimal support and load distribution. This product is engineered to perform under demanding conditions, with a radial clearance class of CN and precision class of P0, making it Ideal for industrial machinery maintenance and operation. Its impressive operating temperature range, from -20°C to 120°C, ensures reliable functionality across various environments.

Double-row design offers increased load capacity and stability

Pressed steel cage provides durability while reducing weight

Open type allows for easy lubrication access enhancing maintenance efficiency

Minimum fillet radius of 2.1 mm optimizes fit and alignment

Static and dynamic load capacities of 28300 kg and 88500 kg respectively ensure long-lasting performance

Fatigue limit load of 1200 kg supports heavy-duty applications

Operating temperature range from -20°C to 120°C maintains functionality in diverse conditions

Minimal axial and radial clearance boosts operational efficiency and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy