NTN 2312SC3 60 mm ID 2 Row Ball Bearing -, 130 mm OD

Image representative of range

Subtotal (1 unit)*

£188.13

(exc. VAT)

£225.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£188.13

*price indicative

RS Stock No.:
705-563
Mfr. Part No.:
2312SC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

60mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

46mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

28.3kN

Internal Clearance

C3

Dynamic Load Rating

88.5kN

Series

23 Series

Limiting Speed

5300rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is designed for exceptional performance and reliability in demanding applications. With an internal diameter of 60 mm and external diameter of 130 mm, this bearing facilitates efficient rotation while accommodating misalignment. Featuring a robust pressed steel cage, the bearing is open for easy access and maintenance. It is built not only to withstand significant loads—with a dynamic load of 88,500,000 mN and a static load of 28,300,000 mN—but also to perform effectively across a wide temperature range, with a maximum operating temperature of 393.15 °K. Ideal for industrial machinery requiring durability and precision, this product stands out for its engineering excellence.

Double-row design offers superior load-bearing capacity

Self-aligning feature enhances operational reliability under misalignment

Pressed steel cage ensures durability while maintaining a lightweight structure

Dynamic load capacity of 88500000 mN maximises performance longevity

Wide operational temperature range from -20 °C to 120 °C ensures adaptability in diverse environments

Low radial clearance class C3 provides optimal spacing for movement and reduces wear

Easy installation and maintenance due to open design

Designed for high-speed applications with limit speeds of 31800 °/s for oil lubrication and 25800 °/s for grease lubrication

Ideal for applications in machinery where misalignment may occur

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy