NTN 6817ZZ/2AS 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- RS Stock No.:
- 705-455
- Mfr. Part No.:
- 6817ZZ/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£144.02
(exc. VAT)
£172.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £144.02 |
*price indicative
- RS Stock No.:
- 705-455
- Mfr. Part No.:
- 6817ZZ/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 13mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 19000N | |
| Dynamic Load Rating | 20.7kN | |
| Series | 681 | |
| Bore Type | Round | |
| Limiting Speed | 950rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 13mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 19000N | ||
Dynamic Load Rating 20.7kN | ||
Series 681 | ||
Bore Type Round | ||
Limiting Speed 950rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing offers exceptional performance and reliability for various engineering applications. Designed with a single row configuration, this bearing provides radial contact, making it Ideal for accommodating both axial and radial loads. Its pressed steel cage ensures durability and longevity, while the shields on both sides protect against contaminant ingress. With an internal diameter of 85 mm and an external diameter of 110 mm, the bearing is suitable for a range of machinery. The product is engineered to perform optimally within a temperature range of -25°C to 120°C, ensuring that it meets the challenges of diverse operating environments and extends the lifespan of critical components.
Single row design for optimal stability and load distribution
Radial contact allows for efficient performance under varying load conditions
Pressed steel cage offers enhanced structural integrity and reduced wear
Shielded on both sides to safeguard against contamination
Designed for high load capacity with a dynamic load of 20,700,000 mN
Operating temperature range of 248.15 K to 393.15 K ensures versatility
Lightweight design with a mass of 0.27 kg for easy installation and handling
Grease lubrication limit speed of 34,200 °/s for high-speed applications
Constructed to meet industry standards for reliability in manufacturing
Related links
- NTN 6212LLUNR/2AS 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6916LLU/2AS 1 Row Ball Bearing - 80 mm ID, 110 mm OD
- NTN 6014LLUNR/2AS 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6212ZZNR/2AS 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6922LLU/2AS 1 Row Ball Bearing - 110 mm ID, 150 mm OD
- NTN 6822ZZ/2AS 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6322LLU/2AS 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- NTN 6209LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 85 mm OD

