NTN 6817 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- RS Stock No.:
- 704-482
- Mfr. Part No.:
- 6817
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£116.61
(exc. VAT)
£139.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.61 |
*price indicative
- RS Stock No.:
- 704-482
- Mfr. Part No.:
- 6817
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 110mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 19kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 20.7kN | |
| Series | 6004 | |
| Bore Type | Round | |
| Limiting Speed | 5700rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 110mm | ||
Race Width 13mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 19kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 20.7kN | ||
Series 6004 | ||
Bore Type Round | ||
Limiting Speed 5700rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to provide reliable performance in various applications, ensuring smooth and efficient operation. With an internal diameter of 85 mm and external diameter of 110 mm, this bearing is designed for effective radial contact, utilising a pressed steel cage for added durability. Its design caters to both oil and grease lubrication, accommodating diverse operating environments from a minimum temperature of -40 °C to a maximum of 120 °C. The robust construction offers considerable dynamic and static load capabilities, making it Ideal for various industrial applications where longevity and reliability are paramount.
Constructed with a pressed steel cage for enhanced durability
Designed with a radial clearance class of CN for optimal performance
Exhibits a mass of only 0.27 kg, facilitating ease of installation
Dynamic load capacity reaches 20,700,000 mN, ensuring dependable functionality
Static load capacity of 19,000,000 mN to accommodate varying load conditions
Fatigue limit load of 1,260,000 mN for reliability under repeated stress
High lubrication limit speeds of 40,200 °/s (oil) and 34,200 °/s (grease)
Minimum shoulder diameter of 90 mm for versatile fitting options
Designed for a maximum shaft and housing fillet radius of 1 mm, simplifying installation
Related links
- NTN 6817ZZ/2AS 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- NTN 6817LLU/5K 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- NTN 6817C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 110 mm OD
- SKF 61817-2RS1 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- SKF 61817-2RZ 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- RS PRO 61817-2RS 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- FAG 51117 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- FAG 61817-2RSR-Y 1 Row Ball Bearing - 85 mm ID, 110 mm OD

