NTN 6916LLU/2AS 1 Row Ball Bearing - 80 mm ID, 110 mm OD
- RS Stock No.:
- 699-402
- Mfr. Part No.:
- 6916LLU/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£149.69
(exc. VAT)
£179.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.69 |
*price indicative
- RS Stock No.:
- 699-402
- Mfr. Part No.:
- 6916LLU/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 110mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 24000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 27.6kN | |
| Series | 691 | |
| Bore Type | Round | |
| Limiting Speed | 534rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 110mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 24000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 27.6kN | ||
Series 691 | ||
Bore Type Round | ||
Limiting Speed 534rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing offers reliable performance and exceptional durability for various applications. Engineered with a pressed steel cage and contact Seals on both sides, this bearing effectively maintains lubrication while reducing the risk of contamination. With an internal diameter of 80 mm and an external diameter of 110 mm, it is perfectly designed for efficient radial contact. Its robust construction supports dynamic loads of up to 27,600,000 mN, making it Ideal for demanding conditions while ensuring long service life and reduced maintenance needs. This bearing is particularly suited for high-speed operations, with a grease lubrication limit speed of 19,200 °/s, ensuring smooth motion in various mechanical systems.
Provides optimal radial contact for enhanced load distribution
Pressed steel cage design for improved durability and strength
Contact Seals on both sides prevent dirt ingress and retain lubrication
Dynamic load capacity of 27,600,000 mN, ensuring high performance under stress
Grease lubrication limit speed of 19,200 °/s for efficient operation in high-speed applications
Min operating temperature of 248.15 °K for reliable performance in low-temperature environments
Max operating temperature of 383.15 °K, allowing use in higher temperature conditions
Lightweight design at 0.373 kg for easy installation and handling
Min and max shoulder diameters refined for precise fit and stability
Related links
- NTN 6212LLUNR/2AS 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6817ZZ/2AS 1 Row Ball Bearing - 85 mm ID, 110 mm OD
- NTN 6014LLUNR/2AS 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6212ZZNR/2AS 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SKF 61916 1 Row Ball Bearing - 80 mm ID, 110 mm OD
- NTN 6916 1 Row Deep Groove Ball Bearing - 80 mm ID, 110 mm OD
- NTN 6916ZZ/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 110 mm OD
- SKF 61916-2RS1 1 Row Ball Bearing - 80 mm ID, 110 mm OD

