NTN 6310ZZCM/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 705-341
- Mfr. Part No.:
- 6310ZZCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£33.83
(exc. VAT)
£40.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.83 |
*price indicative
- RS Stock No.:
- 705-341
- Mfr. Part No.:
- 6310ZZCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 38500N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 68.5kN | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 1067rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 38500N | ||
Internal Clearance CM | ||
Dynamic Load Rating 68.5kN | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 1067rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for high performance and reliability in various applications. This precision component is designed to facilitate smooth rotation while accommodating radial loads, making it Ideal for industrial and automotive settings. With its pressed steel cage and shields on both sides, the bearing effectively protects against contaminants, ensuring longevity and optimal functionality. It features a dynamic load capacity of 68,500,000 mN, providing robustness for challenging environments. The bearing's dimensions, including a 50 mm internal diameter and 110 mm external diameter, are meticulously crafted to suit standard fitting requirements, ensuring ease of integration into existing systems.
Deep groove design supports radial loads while minimising friction
Pressed steel cage increases strength and durability under operational stresses
Shields on both sides provide superior protection against dirt and moisture
Dynamic load capacity of 68,500,000 mN ensures reliability in demanding applications
Static load capacity of 38,500,000 mN allows for robust performance even at rest
Optimised for grease lubrication, enhancing lifespan with a limit speed of 38,400 °/s
Temperature range of -40°C to 150°C caters to diverse operating environments
Compact dimensions make it suitable for standard mechanical assemblies
Related links
- NTN 6310LLBCM/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLUC4/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310ZZC4/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLUC3/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLBC3/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310NR 1 Row Ball Bearing - 50 mm ID, 110 mm OD

