NTN 6310LLUC3/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£38.24

(exc. VAT)

£45.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.24

*price indicative

RS Stock No.:
699-799
Mfr. Part No.:
6310LLUC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

38500N

Internal Clearance

C3

Dynamic Load Rating

68.5kN

Bore Type

Round

Series

631

Limiting Speed

700rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for exceptional performance in a variety of applications. Its pressed steel cage design, complemented by contact Seals on both sides, ensures optimal protection against contaminants, enhancing reliability and longevity. With a radial internal clearance class of C3, it accommodates housing adjustments smoothly, contributing to its effectiveness across multiple environments. This versatile bearing caters to various operational needs with its impressive load ratings and temperature resilience, making it a trustworthy choice for all your machinery requirements.

Designed for efficient radial contact, ensuring smooth operation

Contact Seals on both sides provide enhanced protection from dirt and contaminants

Pressed steel cage construction facilitates reliable load distribution

Dynamic load capacity of 68,500,000 mN supports heavy-duty applications

Static load capacity of 38,500,000 mN offers safety in stationary conditions

Fatigue limit load of 2,990,000 mN enhances durability under cyclic loading

Maximum operating temperatures of 383.15 °K ensure functionality in varied conditions

Minimum operating temperatures of 248.15 °K allow use in colder environments

Radial clearance class C3 enables smooth fitment and movement

Designed to achieve high lubrication limits with a speed of 25,200 °/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy