NTN 6310ZZC4/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£85.10

(exc. VAT)

£102.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.10

*price indicative

RS Stock No.:
704-517
Mfr. Part No.:
6310ZZC4/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Cage Material

Steel

Ball Material

Steel

Race Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

38.3kN

Internal Clearance

C4

Dynamic Load Rating

65.4kN

Series

6310

Bore Type

Round

Limiting Speed

6400rpm

Race Type

Plain

Bearing Type

Deep Groove

Flange Outside Diameter

110mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing offers exceptional reliability and efficiency for a variety of radial contact applications. Engineered with a pressed steel cage and shields on both sides, this bearing ensures optimal performance, even under harsh conditions. With precise dimensions of 50 mm internal diameter and 110 mm external diameter, it is designed to meet stringent industry standards. The product is Ideal for applications requiring robust load handling, as it boasts a dynamic load capacity of 68,500,000 mN. This Advanced bearing solution combines durability with ease of installation, making it a prime choice for professionals seeking high-quality components in their machinery.

Single row design optimises space and load distribution

Pressed steel cage enhances structural integrity and longevity

Radial clearance class C4 accommodates operational variations and increases lifespan

Dynamic load capacity ensures reliable performance in demanding conditions

High fatigue limit load contributes to prolonged bearing life

Grease lubrication limit speed of 38,400 °/s supports high-speed applications

Min operating temperature of -39 °C and max of 150 °C caters to diverse environments

Minimum shoulder diameter of 59 mm enables flexibility in mounting configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy