NTN 6310NR 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 704-512
- Mfr. Part No.:
- 6310NR
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£77.45
(exc. VAT)
£92.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.45 |
*price indicative
- RS Stock No.:
- 704-512
- Mfr. Part No.:
- 6310NR
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 38.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 65.4kN | |
| Series | 6310 | |
| Bore Type | Round | |
| Limiting Speed | 10000rpm | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 110mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 38.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 65.4kN | ||
Series 6310 | ||
Bore Type Round | ||
Limiting Speed 10000rpm | ||
Race Type Deep Groove | ||
Flange Outside Diameter 110mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for durability and performance in various radial contact applications. This bearing features a pressed steel cage with a snap ring and groove on the outer diameter, ensuring optimal functionality while withstanding the rigours of demanding environments. With its high-quality construction, it provides reliable operation, and its open design allows for easy lubrication and maintenance. Designed to support a wide range of industrial equipment, this bearing efficiently absorbs dynamic and static loads, making it an essential component for long-lasting machine reliability.
Internal diameter of 50 mm ensures compatibility with various shaft sizes
External diameter of 110 mm offers robust support for radial loads
Bearing width of 27 mm provides stability and strength under load
Min and max positions of groove enhance installation flexibility and performance
Lightweight design at 1.07 kg facilitates easy handling and installation
Dynamic load capacity of 65,400,000 mN allows for dependable operation under heavy loads
Static load capacity of 38,300,000 mN ensures safe performance for stationary applications
Fast operational speeds are achievable with a reference thermal speed of 46,200 °/s and mechanical limit speed of 60,000 °/s
Operating temperature range extends from -40 °C to 120 °C, ensuring versatility across varying conditions
Min shoulder diameter aids in precise fitting on the inner ring for optimal performance
Related links
- NTN 6310LLBCM/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310ZZCM/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310ZZC4/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLUC3/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310C4 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310CM 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLUC4/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310L1C3 1 Row Ball Bearing - 50 mm ID, 110 mm OD

