NTN 6310CM 1 Row Ball Bearing - 50 mm ID, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£29.40

(exc. VAT)

£35.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.40

*price indicative

RS Stock No.:
699-798
Mfr. Part No.:
6310CM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

110mm

Race Width

27mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

38500N

Internal Clearance

CM

Dynamic Load Rating

68.5kN

Bore Type

Round

Series

631

Limiting Speed

1067rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is designed for efficient radial contact and superior performance in various industrial applications. Featuring a single row design with a pressed steel cage, this bearing ensures durability and reliability under demanding conditions. With an internal diameter of 50 mm and an external diameter of 110 mm, it excels in minimising friction and optimising speed, while its robust construction allows for dependable operation across a range of temperatures, from a minimum of 233.15 K to a maximum of 393.15 K. This bearing is an essential component for machinery needing precise movement and exceptional load handling capabilities.

Single row configuration ensures stable radial load support

Pressed steel cage enhances structural integrity and longevity

Dynamic load capacity of 68,500,000 mN for reliable performance

Optimised for both oil and grease lubrication, providing flexibility in maintenance

Minimised fillet radius of 2 mm for better fit in dynamic applications

Mass of 1.07 kg, offering a balance between weight and robustness

Operating temperature range that accommodates various environments, ensuring versatility

Fatigue limit load of 2,990,000 mN promotes extended service life

Designed to fit with min and max shoulder diameter specifications for precise installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy