NTN 6310LLBCM/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£71.43

(exc. VAT)

£85.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.43

*price indicative

RS Stock No.:
704-510
Mfr. Part No.:
6310LLBCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CM

Static Load Rating

38.3kN

Dynamic Load Rating

65.4kN

Bore Type

Round

Series

6310

Limiting Speed

6400rpm

Race Type

Plain

Bearing Type

Deep Groove

Flange Outside Diameter

110mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is expertly designed for robust performance in a variety of applications. With its pressed steel cage and non-contact Seals on both sides, this bearing effectively maintains lubrication while preventing dust and debris ingress. It features an internal diameter of 50 mm and an external diameter of 110 mm, making it an Ideal choice for machinery requiring reliable operation. This bearing ensures smooth and efficient performance through its radial contact design, providing enhanced stability and support under load. Offering a dynamic load capacity of 68.5 MN and a static load capacity of 38.5 MN, it is engineered to withstand the rigours of demanding environments, whilst operating efficiently within a temperature range of -25°C to 110°C.

Designed for radial contact, ensuring optimal performance in machinery

Equipped with non-contact Seals to retain lubrication and keep contaminants out

Features a pressed steel cage for enhanced durability and longevity

Dynamic load capacity of 68.5 MN for superior support under weight

Static load capacity of 38.5 MN, suitable for static applications

Operating temperature range from -25°C to 110°C for versatility in different conditions

Compact dimensions with an internal diameter of 50 mm and external diameter of 110 mm, adaptable for various setups

Radial clearance class CM for precise fitting and stability

Lightweight design at 1.07 kg, facilitating easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy