NTN 6310LLBC3/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 698-943
- Mfr. Part No.:
- 6310LLBC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£71.43
(exc. VAT)
£85.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.43 |
*price indicative
- RS Stock No.:
- 698-943
- Mfr. Part No.:
- 6310LLBC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 38.3kN | |
| Dynamic Load Rating | 65.4kN | |
| Series | 6310 | |
| Bore Type | Round | |
| Limiting Speed | 6400rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 110mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 38.3kN | ||
Dynamic Load Rating 65.4kN | ||
Series 6310 | ||
Bore Type Round | ||
Limiting Speed 6400rpm | ||
Race Type Plain | ||
Flange Outside Diameter 110mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for durability and high performance, making it an Ideal choice for various industrial applications. This precision-engineered component features a pressed steel cage and non-contact Seals on both sides, enhancing its reliability while minimising friction and wear. With an internal diameter of 50 mm and an external diameter of 110 mm, it provides effective radial contact for robust load handling. The bearing's dynamic load capacity of 68.5 million mN ensures it can withstand demanding operational conditions, while its mass of just 1.07 kg makes it easy to incorporate into existing systems. Designed to function efficiently within specified temperature ranges, this product stands out for its versatility and strength.
Offers exceptional dynamic load capacity for dependable performance
Features a robust pressed steel cage, promoting long-term durability
Equipped with non-contact Seals to reduce friction and enhance lifespan
Designed for radial contact to support various manufacturing applications
Lightweight construction facilitates easy integration and maintenance
Operates effectively across a wide temperature range, ensuring operational reliability
Min fillet radius of 2 mm optimises fitting and assembly
Static load capacity provides added resilience under stationary conditions
Extensively tested for quality assurance, ensuring industry-grade reliability
Related links
- NTN 6310LLBCM/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310ZZCM/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLUC4/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310ZZC4/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLUC3/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6010ZZC3/5K 1 Row Ball Bearing - 50 mm ID, 80 mm OD

