NTN 2317SKC3 85 mm ID 2 Row Ball Bearing -, 180 mm OD

Image representative of range

Subtotal (1 unit)*

£646.96

(exc. VAT)

£776.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£646.96

*price indicative

RS Stock No.:
705-089
Mfr. Part No.:
2317SKC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

85mm

Product Type

Ball Bearing

Outside Diameter

180mm

Race Width

60mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

51.5kN

Internal Clearance

C3

Dynamic Load Rating

142kN

Series

23 Series

Bore Type

Tapered

Limiting Speed

3800rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is designed for high-performance applications where reliability and precision are paramount. This innovative bearing solution features a pressed steel cage and a tapered bore, ensuring optimal load distribution while allowing for self-alignment in misaligned systems. The internal diameter of 85 mm and external diameter of 180 mm, paired with a 60 mm width, make it an Ideal choice for various industrial machinery and automotive applications. With a dynamic load rating of 142,000,000 mN and a static load rating of 51,500,000 mN, this bearing promises exceptional durability and extended service life under a wide range of operating conditions.

Self aligning design accommodates misalignment enhancing operational efficiency

Pressed steel cage construction offers robust support and reliability

Tapered bore facilitates easy mounting and integration into existing systems

Radial clearance class C3 ensures functionality in applications requiring larger tolerances

Mass of 6.56 kg contributes to stability in demanding applications

Dynamic and static load ratings are engineered for heavy duty performance

Fatigue limit load of 2100000 mN allows for extended operational life

Oil lubrication limit speed reaches 22800 °/s optimal for high speed applications

Grease lubrication limit speed of 18000 °/s further extends usability in diverse conditions

Temperature range from 253.15 °K to 393.15 °K ensures versatility across various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy