SKF 2317 KM 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- RS Stock No.:
- 461-655
- Mfr. Part No.:
- 2317 KM
- Brand:
- SKF
Subtotal (1 unit)*
£991.27
(exc. VAT)
£1,189.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £991.27 |
*price indicative
- RS Stock No.:
- 461-655
- Mfr. Part No.:
- 2317 KM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 60mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 51kN | |
| Dynamic Load Rating | 140kN | |
| Bore Type | Tapered 1:12 | |
| Series | 2317 KM | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 60mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 51kN | ||
Dynamic Load Rating 140kN | ||
Bore Type Tapered 1:12 | ||
Series 2317 KM | ||
Standards/Approvals RoHS | ||
Limiting Speed 4800rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 180mm | ||
- COO (Country of Origin):
- MY
Rupali
The SKF Self aligning ball bearings, with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.
Ease of mounting via adapter sleeves or withdrawal sleeves
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2317 KM/C3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2317 M 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- FAG 2317-K-M-C3 85 mm ID 2 Row Self-Aligning Ball Bearing -, 180 mm OD
- SKF 1317 K 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- NTN 2317SKC3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- NTN 1317SKC3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- NTN 1317S 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1317 K/C3 85 mm ID 2 Row Ball Bearing -, 180 mm OD


