NTN 1317S 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- RS Stock No.:
- 700-368
- Mfr. Part No.:
- 1317S
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£347.91
(exc. VAT)
£417.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £347.91 |
*price indicative
- RS Stock No.:
- 700-368
- Mfr. Part No.:
- 1317S
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 38kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 98.5kN | |
| Series | 13 Series | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 38kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 98.5kN | ||
Series 13 Series | ||
Limiting Speed 4000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing excels in providing reliable performance and exceptional load-carrying capabilities in rotating machinery. Designed for a wide range of applications, this bearing features a pressed steel cage and is open, allowing for easy maintenance and lubrication. With a robust internal diameter of 85 mm and external diameter of 180 mm, it ensures a strong fit within various assemblies. Its precise specifications, including a bearing/inner ring width of 41 mm, contribute to its overall durability and operational efficiency. Operating under demanding conditions, the product guarantees stability and a prolonged service life, making it an Ideal choice for industries seeking high-quality bearing solutions.
Designed with a self-aligning feature to accommodate misalignments in installation
Constructed with a pressed steel cage for enhanced durability and support
Open design facilitates easy lubrication maintaining optimal performance
Dynamic load capacity of 98500000 mN provides robust strength for heavy-duty applications
Static load capacity of 38000000 mN ensures reliability under stationary conditions
Fatigue limit load of 950000 mN guarantees long-lasting performance even under repeated stress
Oil lubrication limit speed of 24000 °/s enables efficient operation for high-speed applications
Grease lubrication limit speed of 20400 °/s supports versatility in lubrication methods
Operating temperature range from -20 °C to 120 °C ensures reliability in variable conditions
Includes precise coefficients for radial and static axial loads to enhance functionality
Related links
- NTN 2317SKC3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- NTN 1317SKC3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- NTN 2317SC3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1317 K 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2317 M 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1317 K/C3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2317 KM/C3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2317 KM 85 mm ID 2 Row Ball Bearing -, 180 mm OD

