NTN 2317SC3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- RS Stock No.:
- 705-088
- Mfr. Part No.:
- 2317SC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£716.86
(exc. VAT)
£860.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £716.86 |
*price indicative
- RS Stock No.:
- 705-088
- Mfr. Part No.:
- 2317SC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 60mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 51.5kN | |
| Dynamic Load Rating | 142kN | |
| Series | 23 Series | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 60mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 51.5kN | ||
Dynamic Load Rating 142kN | ||
Series 23 Series | ||
Limiting Speed 3800rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for exceptional performance, combining versatility and reliability to meet various industrial applications. Ideal for accommodating misalignment and providing superior durability, this bearing features a pressed steel cage design that enhances its operational efficiency. With an internal diameter of 85 mm and an external diameter of 180 mm, this robust solution is perfect for handling significant loads while ensuring smooth operation in demanding environments. The precision class P0 and radial clearance class C3 demonstrate its quality craftsmanship, while its substantial mass of 6.56 kg ensures stability, making it a preferred choice for professionals seeking long-lasting performance.
Double-row arrangement facilitates self-aligning capabilities
Pressed steel cage design optimises performance and durability
Radial clearance class C3 enhances operational reliability under varying load conditions
Dynamic load capacity of 142000000 mN supports heavy-duty applications
Static load capacity of 51500000 mN ensures reliability when stationary
Fatigue limit load of 2100000 mN provides excellent longevity
Operating temperature range from -20 °C to 120 °C suitable for diverse environments
Minimum shoulder diameter accommodates a range of machinery configurations
Max shaft and housing fillet radius of 2.5 mm supports smooth operation
Related links
- NTN 2317SKC3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- NTN 1317S 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- NTN 1317SKC3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1317 K/C3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1317 K 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2317 KM/C3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2317 M 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2317 KM 85 mm ID 2 Row Ball Bearing -, 180 mm OD

