SKF 2317 M 85 mm ID 2 Row Ball Bearing -, 180 mm OD

Subtotal (1 unit)*

£1,062.59

(exc. VAT)

£1,275.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,062.59

*price indicative

RS Stock No.:
462-160
Mfr. Part No.:
2317 M
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

85mm

Product Type

Ball Bearing

Outside Diameter

180mm

Race Width

60mm

Cage Material

Machined Brass

Ball Material

Bearing Steel

Number of Rows

2

Static Load Rating

51kN

Internal Clearance

CN

Dynamic Load Rating

140kN

Bore Type

Cylindrical

Standards/Approvals

RoHS

Series

2317 M

Limiting Speed

4800rpm

Flange Outside Diameter

180mm

Bearing Type

Self-aligning Ball Bearing

COO (Country of Origin):
MY

Rupali


The SKF Self aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.

Accommodate static and dynamic misalignment

Excellent high speed performance

Excellent light load performance

Low friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy