SNR 2309EEG15 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 705-085
- Mfr. Part No.:
- 2309EEG15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£120.49
(exc. VAT)
£144.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.49 |
*price indicative
- RS Stock No.:
- 705-085
- Mfr. Part No.:
- 2309EEG15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 36mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 12700N | |
| Dynamic Load Rating | 38000N | |
| Series | 2309E | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 36mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 12700N | ||
Dynamic Load Rating 38000N | ||
Series 2309E | ||
Bore Type Cylindrical | ||
Limiting Speed 4300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR double-row self-aligning ball bearing offers exceptional reliability for various applications. Engineered with a polyamide cage and friction Seals on both sides, it ensures optimal performance and longevity. This bearing is designed to accommodate misalignment and provides easy installation, making it Ideal for challenging environments. With an internal diameter of 45 mm and external diameter of 100 mm, it strikes a balance between size and strength, ensuring it meets rigorous operational demands. This robust solution is perfect for those seeking efficiency and durability in their machinery, backed by the renowned quality of sner.
Friction Seals on both sides protect against contamination, increasing operational life
Self-aligning design accommodates misalignment, ensuring smooth operation
Radial clearance class CN optimises performance under varying loads
Dynamic load capacity of 38,000,000 mN enhances reliability in demanding applications
Static load capacity of 12,700,000 mN supports heavy loads without failure
Fatigue limit load of 580,000 mN ensures longevity and performance sustainability
Maximum operating temperature of 393.15 °K enables use in extreme environments
Mechanical limit speed of 25,800 °/s allows for high-speed applications
Related links
- SNR 1309C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SNR 1309KC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NSK 2309KJ 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 EM 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309S 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309SKC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1309SK 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 ETN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD

