SNR 1309C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£64.41

(exc. VAT)

£77.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.41

*price indicative

RS Stock No.:
699-900
Mfr. Part No.:
1309C3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Cage Material

Steel

Ball Material

Steel

Number of Rows

2

Internal Clearance

C3

Static Load Rating

12700N

Dynamic Load Rating

37400N

Series

1309C

Bore Type

Cylindrical

Limiting Speed

9200rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR Double Row Self Aligning Ball Bearing is engineered for optimal performance and reliability in applications requiring precise alignment and load distribution. This bearing features a pressed steel cage, providing enhanced durability while maintaining low friction and high efficiency. Designed to accommodate misalignment and shaft deflection, it excels in challenging environments, offering an impressive dynamic load capacity of 37,400,000 mN. Ideal for various industrial applications, this bearing ensures longevity and minimal maintenance, making it a trusted choice for engineers and manufacturers alike.

Robust double-row design enhances load distribution and misalignment compensation

Pressed steel cage promotes durability reducing wear and tear over time

Dynamic load capacity of 37400000 mN ensures reliability in demanding conditions

Operating temperature range of -40°C to 120°C suits diverse industrial environments

Low friction performance enhances efficiency and extends service life

Precise manufacturing standards with a radial clearance class of C3 for optimal performance

Angular load coefficients ensure stability under varying load conditions

Minimal axial load coefficients facilitate ease of installation and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy