NSK 2309KJ 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 639-843
- Mfr. Part No.:
- 2309KJ
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£52.41
(exc. VAT)
£62.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.41 |
*price indicative
- RS Stock No.:
- 639-843
- Mfr. Part No.:
- 2309KJ
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 36mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 16.7kN | |
| Dynamic Load Rating | 60.5kN | |
| Bore Type | Tapered | |
| Limiting Speed | 7100rpm | |
| Flange Outside Diameter | 100mm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 36mm | ||
Cage Material Pressed Steel | ||
Number of Rows 2 | ||
Static Load Rating 16.7kN | ||
Dynamic Load Rating 60.5kN | ||
Bore Type Tapered | ||
Limiting Speed 7100rpm | ||
Flange Outside Diameter 100mm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Self Aligning Ball Bearing provide superior performance and reliability for a wide range of industrial applications. Designed to accommodate misalignment and shaft displacement, this bearing ensure effective load distribution and minimal wear over time. With a bore diameter of 45 mm and an outside diameter of 100 mm, the self-aligning ball bearing can effectively handle radial and axial loads, making it a versatile choice for various machinery. Engineered with precision, this bearing is suitable for both grease and oil-bath lubrication, ensuring smooth operation at high speeds of up to 7100 min-1. The outstanding load ratings and dimensional integrity establish these bearing as a trusted solution for enhancing the efficiency and longevity of your equipment.
Accommodates misalignment and shaft displacement for superior performance
Bore diameter of 45 mm and outside diameter of 100 mm provides versatility
Designed to handle both radial and axial loads efficiently
High Basic dynamic load rating of 60500 N ensures durability under heavy loads
Basic static load rating of 16700 N for dependable stationary support
Suitable for grease and oil-bath lubrication options
Achieves operational speeds of up to 7100 min-1
Robust construction with a chamfer dimension of 1.5 mm for smooth installation
Includes key features such as axial load factors to optimise performance
Mass of approximately 1.2 kg making it manageable and easy to install
Related links
- NSK 2309KJC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 EM 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1309SK 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309SKC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309S 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1309 EKTN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 ETN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 EKTN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD

