NTN 2309SKC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£90.95

(exc. VAT)

£109.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.95

*price indicative

RS Stock No.:
706-487
Mfr. Part No.:
2309SKC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

36mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

16.7kN

Internal Clearance

C3

Dynamic Load Rating

55kN

Series

23 Series

Bore Type

Tapered

Limiting Speed

7100rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is designed for robust performance in diverse applications. With a pressed steel cage and tapered bore, this bearing supports versatile mounting and effective load distribution, optimising functionality across machinery. It operates seamlessly within dynamic and static load conditions, accommodating a maximum operating temperature of 393.15 °K. The unique self-aligning feature allows for misalignment adjustments, significantly enhancing longevity and reliability in mechanical systems. This bearing is particularly suited for industrial environments, where durability and precision are paramount, making it an essential choice for professionals seeking exceptional performance in their machinery.

Incorporates a self aligning ball bearing structure for enhanced operational flexibility

Constructed with a pressed steel cage for durability and strength

Tapered bore design allows for versatile mounting options

Offers a broad radial clearance class ensuring optimal load distribution

Dynamic load capacity of 55000000 mN for high performance applications

Static load capacity of 16700000 mN supports robust operational demands

Fatigue limit load of 710000 mN ensures longevity in rigorous conditions

Functions effectively within extreme temperature limits ranging from 253.15 °K to 393.15 °K

Optimised for oil and grease lubrication accommodating various maintenance routines

Min shoulder diameter specifications provide precise application compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy