NTN 1309SKC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£66.29

(exc. VAT)

£79.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.29

*price indicative

RS Stock No.:
699-906
Mfr. Part No.:
1309SKC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

25mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

12.7kN

Dynamic Load Rating

38.5kN

Bore Type

Tapered

Series

13 Series

Limiting Speed

7500rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is engineered for exceptional performance in demanding applications. This robust bearing features a pressed steel cage and a tapered bore, providing self-aligning properties that accommodate misalignments and angular errors. With an internal diameter of 45 mm and external diameter of 100 mm, this bearing is designed to deliver reliability and efficiency. It supports a dynamic load capacity of 38,500,000 mN, making it Ideal for heavy-duty operations. Coupled with precision class P0 and a radial clearance class C3, it ensures smooth operation, reduced friction, and long service life, even at extreme temperatures ranging from 253.15 °K to 393.15 °K.

Designed with self-aligning properties to handle misalignments effectively

Manufactured with a robust pressed steel cage ensuring durability

Features a tapered bore for easy installation and maintenance

Offers a radial clearance class of C3 accommodating thermal expansion

Provides reliable performance with a dynamic load capacity of 38500000 mN

Precision class P0 ensures consistent operational accuracy

Operates efficiently in temperature ranges from -20 °C to 120 °C

Minimises friction and wear leading to extended bearing life

Compatible with associated sleeve reference H309X for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy