NTN 1309S 45 mm ID 2 Row Ball Bearing -, 100 mm OD

Image representative of range

Subtotal (1 unit)*

£69.60

(exc. VAT)

£83.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.60

*price indicative

RS Stock No.:
699-902
Mfr. Part No.:
1309S
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

25mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

12.7kN

Internal Clearance

CN

Dynamic Load Rating

38.5kN

Series

13 Series

Limiting Speed

7500rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is engineered to deliver exceptional support and stability in various dynamic applications. Ideal for machinery requiring reliable rotational performance, this bearing features a pressed steel cage design that enhances its durability. Its internal and external diameters of 45 mm and 100 mm, respectively, ensure a perfect fit for many industrial setups. Designed to accommodate radial loads, the bearing also holds significant static and dynamic load capacities, making it perfect for heavy-duty operations. With a capacity for both oil and grease lubrication, it performs efficiently over a wide range of temperatures, ensuring longevity and reliability in any environment.

Double-row configuration increases load-carrying capacity and stability

Pressed steel cage allows for smooth operation and effective lubrication

Radial clearance class CN optimises performance under varying load conditions

Dynamic load capacity of 38500000 mN supports heavy machinery

Static load capacity of 12700000 mN ensures reliability in stationary applications

Fatigue limit load of 330000 mN provides enhanced durability against wear

Designed for temperatures ranging from -20 °C to 120 °C for versatile use

Compatible with both oil and grease lubrication for adaptable maintenance options

Compact dimensions facilitate integration into diverse machinery configurations

The minimal fillet radius of 1.5 mm enhances mounting efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy