NTN 1309SC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 699-904
- Mfr. Part No.:
- 1309SC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£66.29
(exc. VAT)
£79.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.29 |
*price indicative
- RS Stock No.:
- 699-904
- Mfr. Part No.:
- 1309SC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 12.7kN | |
| Dynamic Load Rating | 38.5kN | |
| Series | 13 Series | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 12.7kN | ||
Dynamic Load Rating 38.5kN | ||
Series 13 Series | ||
Limiting Speed 7500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for optimal performance and reliability in various applications. Designed to support radial loads while allowing for angular misalignments, this bearing is Ideal for machinery where consistent, smooth operation is critical. With a pressed steel cage and an open design, it facilitates easy maintenance and ensures durability under varying operational conditions. Its precision construction ensures minimal friction and heat generation, maximising efficiency and lifespan. The double-row configuration enhances load distribution, making it suitable for high-stress environments. Whether in industrial or commercial settings, this bearing stands out for its robustness and versatility.
Compact design with a double-row configuration for improved load distribution
Self-aligning feature accommodates angular misalignments enhancing operational stability
Robust pressed steel cage offers longevity and reliable performance under extreme conditions
Open design facilitates easy maintenance and ease of use during installation
Dynamic load capacity of 38500000 mN ensures durability in high-stress applications
Compatible with both oil and grease lubrication for flexible maintenance options
Wide operating temperature range from -20°C to 120°C ensures adaptability across environments
Lower and upper axial load coefficients of 2.6 and 4 respectively enhance performance under varying loads
Related links
- NTN 1309SK 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309SKC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309S 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1309S 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1309SKC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309SK 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309SC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 EM 45 mm ID 2 Row Ball Bearing -, 100 mm OD

