NTN 2309SK 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 706-486
- Mfr. Part No.:
- 2309SK
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£90.95
(exc. VAT)
£109.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.95 |
*price indicative
- RS Stock No.:
- 706-486
- Mfr. Part No.:
- 2309SK
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 36mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 16.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 55kN | |
| Series | 23 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 7100rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 36mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 16.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 55kN | ||
Series 23 Series | ||
Bore Type Tapered | ||
Limiting Speed 7100rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for seamless performance in demanding applications. This robust bearing features a tapered bore and a pressed steel cage, ensuring reliable self-alignment even under misalignment conditions. Designed with a dynamic load capacity of 55,000,000 mN and a static load capacity of 16,700,000 mN, it offers exceptional durability and performance. Its versatile temperature range of -20°C to 120°C ensures optimal operation in various environments, making it an Ideal choice for industrial machinery and assembly. the double-row bearing combines precision engineering with high-quality materials, delivering superior performance and reliability you can trust.
Double-row design enhances load distribution and stability
Self-aligning capability accommodates shaft misalignment for increased operational reliability
Pressed steel cage provides excellent strength and resistance against wear
Tapered bore optimises fit with rotating elements ensuring smooth motion
Dynamic load capacity of 55 million mN for heavy-duty applications
Static load capacity of 16.7 million mN supports robust performance under static conditions
Wide temperature operating range from -20°C to 120°C for versatile applications
High fatigue limit of 710000 mN improves longevity and reduces maintenance needs
Efficient oil and grease lubrication limits maintain high-speed capabilities
Min shoulder diameters allow flexibility in design and installation
Related links
- NTN 1309SK 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309SKC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309S 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309SC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1309S 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1309SKC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1309SC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1309 EKTN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD

