NSK 2309KJC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 639-845
- Mfr. Part No.:
- 2309KJC3
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£52.41
(exc. VAT)
£62.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.41 |
*price indicative
- RS Stock No.:
- 639-845
- Mfr. Part No.:
- 2309KJC3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 36mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 16.7kN | |
| Dynamic Load Rating | 60.5kN | |
| Bore Type | Tapered | |
| Limiting Speed | 7100rpm | |
| Flange Outside Diameter | 100mm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 36mm | ||
Cage Material Pressed Steel | ||
Number of Rows 2 | ||
Static Load Rating 16.7kN | ||
Dynamic Load Rating 60.5kN | ||
Bore Type Tapered | ||
Limiting Speed 7100rpm | ||
Flange Outside Diameter 100mm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Self Aligning Ball Bearing is engineered for robust performance in dynamic applications, ensuring low friction and enhanced durAbility. Designed with precision dimensions, this bearing features a bore diameter of 45 mm and an outside diameter of 100 mm, making it Ideal for accommodating misalignments and radial loads. Its Advanced design enables reliable operation under variable speeds, with optimal performance at 5600 rpm for grease lubrication and 7100 rpm for oil-bath lubrication. The bearing's Ability to support heavy loads, with a Basic dynamic load rating of 60,500 N, underscores its suitAbility for demanding industrial environments. Its Compact construction, coupled with high-quality materials, results in a lightweight profile of approximately 1.2 kg, making it a valuable component for various machinery and applications.
Precision-engineered bore diameter of 45 mm and outside diameter of 100 mm to ensure compatibility in a variety of installations
Designed to accommodate misalignments enhancing operational reliability in dynamic settings
High load capacity with a Basic dynamic load rating of 60500 N for increased operational efficiency
Optimal speeds of 5600 rpm for grease and 7100 rpm for oil-bath lubrication ensuring versatility in lubrication choices
Includes chamfer dimensions to facilitate easy installation and enhance the overall lifespan
Lightweight design at approximately 1.2 kg supporting efficient machinery design without compromising on strength
Enhanced durability through carefully selected materials providing a long service life even in rigorous applications
Related links
- NSK 2309KJ 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 EM 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1309SK 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 ETN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1309 EKTN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309SKC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309S 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1309S 45 mm ID 2 Row Ball Bearing -, 100 mm OD

