SNR 1309KC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 699-901
- Mfr. Part No.:
- 1309KC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£66.29
(exc. VAT)
£79.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.29 |
*price indicative
- RS Stock No.:
- 699-901
- Mfr. Part No.:
- 1309KC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 12700N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 37400N | |
| Bore Type | Tapered | |
| Series | 1309K | |
| Limiting Speed | 9200rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 12700N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 37400N | ||
Bore Type Tapered | ||
Series 1309K | ||
Limiting Speed 9200rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is engineered to accommodate misalignments and radial loads with exceptional reliability. Designed with a pressed steel cage and tapered bore, this bearing ensures smooth rotation and extended service life. Suitable for various applications, it combines precision with robustness, providing excellent performance across different operating conditions. With a mass of 0.944 kg, this bearing is Ideal for use in environments where multiple factors, such as temperature fluctuations and operational speed, may influence function. It features a maximum operating temperature of 393.15 °K and a minimum of 233.15 °K, making it versatile for a range of industrial uses.
Self aligning design effectively compensates for misalignment reducing wear and tear
Pressed steel cage supports the rolling elements for enhanced durability
Tapered bore design allows for easy installation while maintaining alignment
Radial clearance class C3 enables improved lubrication and operational life
Dynamic load capacity of 37.4 MN ensures reliability under various load conditions
Fatigue limit load of 580 kN contributes to long term performance
Reference thermal speed of 40800 °/s optimises efficiency during high speed operations
Mechanical limit speed of 55200 °/s accommodates various applications with demanding speed requirements
Min and max operating temperatures of 233.15 °K and 393.15 °K expand usability across diverse environments
Related links
- SNR 1309C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SNR 2309EEG15 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NSK 2309KJ 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 EM 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309S 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 2309SKC3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- NTN 1309SK 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 ETN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD

