SNR 6019ZZ 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- RS Stock No.:
- 705-026
- Mfr. Part No.:
- 6019ZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£87.58
(exc. VAT)
£105.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.58 |
*price indicative
- RS Stock No.:
- 705-026
- Mfr. Part No.:
- 6019ZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 145mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 54000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 63600N | |
| Series | 601 | |
| Limiting Speed | 5800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 145mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 54000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 63600N | ||
Series 601 | ||
Limiting Speed 5800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for robust performance and reliability in various applications. Its precision design is complemented by Deep Groove architecture, ensuring efficient radial contact and minimising friction. With a pressed steel cage and shields on both sides, this bearing offers superior protection against contaminants, extending its operational lifespan. Suitable for high-speed applications, it optimally handles axial loads and radial loads. The SNR Deep Groove Ball Bearing is a go-to choice for industries seeking Durable and effective solutions balancing dynamic and static load requirements with impressive thermal stability.
Exhibits excellent load capacity with dynamic and static load ratings of 63,600 N and 54,000 N respectively
Maintains operational efficiency across a wide temperature range with maximum operating temperatures reaching up to 393.15 °K
Features notable bearing frequencies for improved performance in rotational applications
Resilient structure contributes to a fatigue limit load of 2,220 N, ensuring durability
Allows a reference thermal speed of 31,800 °/s for optimal operating conditions
Related links
- SNR 6019EEC3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SNR 6019EE 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 16019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019-2RS1/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD

