SNR 6019EE 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- RS Stock No.:
- 705-021
- Mfr. Part No.:
- 6019EE
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£95.33
(exc. VAT)
£114.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.33 |
*price indicative
- RS Stock No.:
- 705-021
- Mfr. Part No.:
- 6019EE
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 145mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 54000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 63600N | |
| Series | 601 | |
| Limiting Speed | 2700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 145mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 54000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 63600N | ||
Series 601 | ||
Limiting Speed 2700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered to deliver exceptional performance in various applications. Designed with a pressed steel cage and equipped with contact Seals on both sides, this bearing offers reliable radial contact while ensuring durability and longevity. It features a precise internal diameter of 95 mm and an external diameter of 145 mm, translating to increased efficiency in operations. This bearing excels in heavy-load situations, boasting a dynamic load capacity of 63,600,000 mN and a static load capacity of 54,000,000 mN. With an optimal operating temperature range and a fatigue limit load of 2,220,000 mN, it guarantees sustained performance under challenging conditions. Experience superior reliability with this high-quality bearing, expertly crafted for modern industry demands.
Contact Seals on both sides provide extra protection against contaminants
Radial clearance class CN ensures smooth operation and minimal friction
Dynamic load capacity supports heavy-duty applications with ease
Static load capacity allows for reliable performance in stationary conditions
Optimal operating temperature range ensures suitability for diverse environments
Related links
- SNR 6019ZZ 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SNR 6019EEC3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019CM 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 16019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD

